2202620 | Phoenix Contact
Housing lower part, PA, (W x H x D) 75.9 x 120.6 x 64.3 mm, light gray, for enclosure, 2202620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting base housing, 2202620, Phoenix Contact
DIN rail housing, Lower housing part with metal foot catch with vents, Width: 75.87 mm, Height: 120.6 mm, Depth: 64.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 5 or 8.
Features
- Easy, tool-free mounting
- Optional DIN rail connector for easy module-to-module communication
- Lock and Release principle for automatic latching and intuitive release of the front connection plug
- Wide design: ideal for integrating TFT displays for controllers
- L-design: ideal for flush integration of standard interfaces such as RJ45
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | PA | |
| Width | 75.9 mm | |
| Height | 120.6 mm | |
| Depth | 64.3 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |