2202527 | Phoenix Contact
Enclosure kit, PA, (W x H x D) 18.9 x 113.3 x 76.5 mm, light gray, 2202527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.4484 € *
Available in 5 Days: 15 pcs. - if ordered today
Housing set, 2202527, Phoenix Contact
DEV-KIT ME-IO: Includes 1xME-IO 18.8 housing and pluggable connection technology (HSCH with HSCP).
Features
- Easy, tool-free mounting
- Optional DIN rail connector for easy module-to-module communication
- Lock and Release principle for automatic latching and intuitive release of the front connection plug
- Pluggable front connection technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure kit | |
| Material | PA | |
| Width | 18.9 mm | |
| Height | 113.3 mm | |
| Depth | 76.5 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |