2202198 | Phoenix Contact
Enclosure cover, ABS, (W x H x D) 22.6 x 75.26 x 36.95 mm, green, for enclosure, 2202198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: On Request
Upper part of housing, 2202198, Phoenix Contact
DIN rail housing, Upper housing part, Tall design, Connection opening on one side, Width: 22.6 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: green (6021).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | ABS | |
| Width | 22.6 mm | |
| Height | 75.26 mm | |
| Depth | 36.95 mm | |
| Colour | green | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |