2202045 | Phoenix Contact
Side element, PA, (W x H x D) 19.5 x 142.3 x 39.45 mm, light gray, 2202045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 5 Days: 30 pcs. - if ordered today
Lateral element, 2202045, Phoenix Contact
Lateral element (left) with mounting foot for DIN rails for UM-BASIC profiles with a PCB width of 122 mm.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 19.5 mm | |
| Height | 142.3 mm | |
| Depth | 39.45 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |