2202033 | Phoenix Contact
Side element, PA, (W x H x D) 10.35 x 78.49 x 68.95 mm, light gray, 2202033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 5 Weeks
Lateral element, 2202033, Phoenix Contact
Press-drawn section housing, Latching, Side element for U-shaped profile cover, Color: light grey (7035), Width: 10.35 mm, Height: 78.49 mm, Depth: 68.95 mm.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 10.35 mm | |
| Height | 78.49 mm | |
| Depth | 68.95 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |