2202031 | Phoenix Contact
Locking element, PA, light gray, 2202031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 532 pcs. - if ordered today
Locking element, 2202031, Phoenix Contact
Locking element for locking the upper PCB onto UM-BASIC/PRO housings close to the edge.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking element | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |