2201915 | Phoenix Contact
Cross connector, PA, (L) 500 mm, red, 2201915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1824 € *
Available in 5 Days: 699 pcs. - if ordered today
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.7663 €
25 pcs.
17.0765 €
50 pcs.
15.3748 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross connection, 2201915, Phoenix Contact
Jumper for PCO power connector in ME-MAX housing, Color: red (similar to RAL 3000).
Features
- Coordinated housing and connection system for faster device development
- Mounting and removal of modules in a group
- Simplified device system wiring saves money
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Material | PA | |
| Length | 500 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |