2201843 | Phoenix Contact
Dummy plug, ABS, (W x H x D) 21.35 x 19.65 x 13.67 mm, light gray, 2201843
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: On Request
Filler plug, 2201843, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (tall design), Width: 21.35 mm, Height: 19.65 mm, Depth: 13.67 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Material | ABS | |
| Width | 21.35 mm | |
| Height | 19.65 mm | |
| Depth | 13.67 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |