2201802 | Phoenix Contact
Enclosure cover, PA, (W x H x D) 18.9 x 43.8 x 26 mm, light gray, for enclosure, 2201802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 409 pcs. - if ordered today
Housing cover, 2201802, Phoenix Contact
DIN rail housing, 4U, Housing cover, Width: 18.9 mm, Height: 43.8 mm, Depth: 26 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Can be machined for application-specific connection technology
- Cover for fully closed device fronts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PA | |
| Width | 18.9 mm | |
| Height | 43.8 mm | |
| Depth | 26 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |