2201795 | Phoenix Contact
Housing lower part, PA, (W x H x D) 16.1 x 89.95 x 8.8 mm, orange, for enclosure, 2201795
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available in 5 Days: 509 pcs. - if ordered today
Locking element, 2201795, Phoenix Contact
DIN rail housing, 7U, Lock and Release system, Width: 16.1 mm, Height: 89.95 mm, Depth: 8.8 mm, Color: orange (2003).
Features
- Easy, tool-free mounting
- Lock and Release interlock in contrasting color for intuitive operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | PA | |
| Width | 16.1 mm | |
| Height | 89.95 mm | |
| Depth | 8.8 mm | |
| Colour | orange | |
| Type of mounting | snap-in | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |