2201497 | Phoenix Contact
Insert panel, PC, (W x H x D) 35.5 x 47.2 x 4.7 mm, light gray, 2201497
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 5 Days: 160 pcs. - if ordered today
Insertion plate, 2201497, Phoenix Contact
Fitted plate for assembly underneath the cover in short design, Color: light gray.
Features
- Tool-free mounting
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert panel | |
| Material | PC | |
| Width | 35.5 mm | |
| Height | 47.2 mm | |
| Depth | 4.7 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |