2201490 | Phoenix Contact
Enclosure cover, PC, (W x H x D) 39.7 x 51.8 x 13.65 mm, light gray, for enclosure, 2201490
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 5 Days: 365 pcs. - if ordered today
Housing cover, 2201490, Phoenix Contact
DIN rail housing, Cover, Width: 39.7 mm, Height: 51.8 mm, Depth: 13.65 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PC | |
| Width | 39.7 mm | |
| Height | 51.8 mm | |
| Depth | 13.65 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |