2201454 | Phoenix Contact
Upper part of housing, PC, (W x H x D) 161.6 x 89.7 x 54.85 mm, 9 HP, light gray, for enclosure, 2201454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 5 Weeks
Upper part of housing, 2201454, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Modular upper housing part, Width: 161.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | PC | |
| Width | 161.6 mm | |
| Height | 89.7 mm | |
| Depth | 54.85 mm | |
| cutting pitch differential | 9 HP | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |