2201123 | Phoenix Contact
End cover, (L x W x H) 15 x 124.4 x 36.2 mm, graphite gray, 2201123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1042 € *
Standard delivery time from the manufacturer is: On Request
End cover, 2201123, Phoenix Contact
Profile housing, End cover, with hinged flap, with screws and seal, for 100.5 mm profile width (internal), Color: graphite gray (7024), Width: 124.4 mm, Length: 15 mm, Depth: 100.5 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Length | 15 mm | |
| Width | 124.4 mm | |
| Height | 36.2 mm | |
| Colour | graphite gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |