2200972 | Phoenix Contact
Side element, PA, (L x W) 9 x 75.4 mm, black, 2200972
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4613 € *
Available in 5 Days: 3 pcs. - if ordered today
Lateral element, 2200972, Phoenix Contact
Press-drawn section housing, Side elements (left and right) for profile cover including screws, Width: 75.4 mm, Length: 9 mm, Color: black (9005).
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Length | 9 mm | |
| Width | 75.4 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |