2200969 | Phoenix Contact
Profile cover, aluminum, (L x W x D) 235 x 75.6 mm x 43.1 mm, silver, for enclosure, 2200969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4898 € *
Standard delivery time from the manufacturer is: On Request
Profile cover, 2200969, Phoenix Contact
Press-drawn section housing, Screw mounting, Profile cover, Color: aluminum color, Width: 75.6 mm, Profile width (internal): 71.5 mm, Profile width (external): 75.6 mm, Length: 235 mm, Depth: 43.1 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile cover | |
| Material | aluminum | |
| Length | 235 mm | |
| Width | 75.6 mm | |
| Depth | 43.1 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |