2200929 | Phoenix Contact
Front plate, aluminum, (L x W x H x D) 166.3 x 71.8 x 2 x 2 mm, silver, 2200929
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: On Request
Front plate, 2200929, Phoenix Contact
Press-drawn section housing, Basic profile front plate, Color: aluminum color, Width: 71.8 mm, Length: 166.3 mm, Depth: 2 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Length | 166.3 mm | |
| Width | 71.8 mm | |
| Height | 2 mm | |
| Depth | 2 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |