2200923 | Phoenix Contact
Surface mount housing lower part, aluminum, (L x W x H x D) 235 x 75 x 29.4 x 29.4 mm, silver, for enclosure, 2200923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: On Request
Profile, 2200923, Phoenix Contact
Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 72 mm, Profile width (external): 75 mm, Length: 235 mm, Depth: 29.4 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount housing lower part | |
| Material | aluminum | |
| Length | 235 mm | |
| Width | 75 mm | |
| Height | 29.4 mm | |
| Depth | 29.4 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP40 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |