2200916 | Phoenix Contact
Decorative strip, (L) 198.4 mm, 2200916
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: On Request
Mounting material HC-ALU 6 DECO 200 GY
Decorative strips for surface-mount housing HC-ALU.
The technical characteristics of 2200916 from Phoenix Contact at glance
- Color : grey
- Wall mounting possible : No
- Mounting rail installation possible : No
- Article description : HC-ALU 6 DECO 200 GY
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | decorative strip | |
| Length | 198.4 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |