2200909 | Phoenix Contact
EMC seal, (W) 100.5 mm, black, 2200909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: On Request
Seal HC-ALU 6-100.5 SEAL EMC
EMV-Seal for Surface mount housing HC-ALU
The technical characteristics of 2200909 from Phoenix Contact at glance
- Article description : HC-ALU 6-100.5 SEAL EMC
- Mounting rail installation possible : No
- Wall mounting possible : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Width | 100.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |