2200519 | Phoenix Contact
Housing lower part, ABS, (W x H x D) 67.6 x 75 x 30.3 mm, light gray, for enclosure, 2200519
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: On Request
Mounting base housing, 2200519, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Flat design, Width: 67.6 mm, Height: 75 mm, Depth: 30.3 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | ABS | |
| Width | 67.6 mm | |
| Height | 75 mm | |
| Depth | 30.3 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |