2200456 | Phoenix Contact
Shield connection clamp, steel, silver, 2200456
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 5 Days: 1,330 pcs. - if ordered today
Shield connection clamp, 2200456, Phoenix Contact
Shield connection clamp for terminal points starting from 1.5 mm².
Features
- Safe discharge of interference signals
- Low transfer impedance due to large-surface shield connection
- Convenient mounting of the cable shielding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield connection clamp | |
| Material | steel | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |