2200174 | Phoenix Contact
Side element, PA, (W x H x D) 10.35 x 78.43 x 29.75 mm, black, 2200174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available in 5 Days: 272 pcs. - if ordered today
Lateral element, 2200174, Phoenix Contact
Press-drawn section housing, Side element for low U-shaped profile cover, Width: 10.35 mm, Height: 78.43 mm, Color: black (9005).
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 10.35 mm | |
| Height | 78.43 mm | |
| Depth | 29.75 mm | |
| Colour | black | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |