2200171 | Phoenix Contact
Mounting flange, PA, black, 2200171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 5 Days: 38 pcs. - if ordered today
Mounting flange, 2200171, Phoenix Contact
Fuse element for mounting UM-PRO panel mounting bases directly onto the mounting plate.
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |