2200163 | Phoenix Contact
Functional earth contact, steel, (W x H x D) 6 x 20.8 x 25.7 mm, silver, 2200163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available in 5 Days: 297 pcs. - if ordered today
Functional ground contact, 2200163, Phoenix Contact
PE contact for UM-PRO panel mounting base for connecting the PCB to the DIN rail at level 3.
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | functional earth contact | |
| Material | steel | |
| Width | 6 mm | |
| Height | 20.8 mm | |
| Depth | 25.7 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |