2200159 | Phoenix Contact
Side element, PA, (W x H x D) 19.5 x 142.3 x 39.45 mm, black, 2200159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 5 Days: 5,864 pcs. - if ordered today
Lateral element, 2200159, Phoenix Contact
Lateral element (right) with mounting foot for DIN rails for UM-PRO profiles for PCB the width of 108 mm.
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 19.5 mm | |
| Height | 142.3 mm | |
| Depth | 39.45 mm | |
| Colour | black | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |