2200155 | Phoenix Contact
Side element, PA, (W x H x D) 19.5 x 127.8 x 39.45 mm, black, 2200155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 6,722 pcs. - if ordered today
Lateral element, 2200155, Phoenix Contact
Lateral element (left) with mounting foot for DIN rails for UM-PRO profiles with a PCB width of 108 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 19.5 mm | |
| Height | 127.8 mm | |
| Depth | 39.45 mm | |
| Colour | black | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |