2199650 | Phoenix Contact
Dummy plug, rectangular, PA, (W x H x D) 5.8 x 30 x 6.6 mm, light gray, 2199650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 2,645 pcs. - if ordered today
Filler plugs, 2199650, Phoenix Contact
DIN rail housing, filler plugs for TBUS recess, Width: 5.8 mm, Height: 30 mm, Depth: 6.6 mm, Color: light grey (7035)
Features
- Easy, tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Design | rectangular | |
| Material | PA | |
| Width | 5.8 mm | |
| Height | 30 mm | |
| Depth | 6.6 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |