1658532 | Phoenix Contact
Data front plate, PBT, (L x W x H) 87.5 x 51 x 45 mm, 1658532
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1443 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front plate, 1658532, Phoenix Contact
Front plate, Plastic with two Freenet slots.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data front plate | |
| Material | PBT | |
| Length | 87.5 mm | |
| Width | 51 mm | |
| Height | 45 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |