1656631 | Phoenix Contact
Front plate, PBT, (L x W x H) 87.5 x 51 x 40 mm, 1656631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9007 € *
Available in 5 Days: 136 pcs. - if ordered today
Front plate, 1656631, Phoenix Contact
Front plate, Plastic with shroud for 2xRJ with modular system (Keystone).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | PBT | |
| Length | 87.5 mm | |
| Width | 51 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |