1415237 | Phoenix Contact
Cable feed through plate, TPE-SEBS, (L x W x H) 222 x 92 x 29.5 mm, black, 1415237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8543 € *
Available in 5 Days: 162 pcs. - if ordered today
Cable feed-through plate, 1415237, Phoenix Contact
Cable feed-through plate, Number of conductors: 27, External cable diameter: 13x 10-14 mm, 4x8-12 mm, 2x20-26 mm, 4x5-7 mm, 4x8-12 mm, Material: galvanized sheet steel (Core), Material: TPE-SEBS (external material), Color: black, Length: 222 mm, Width: 92 mm, Height: 29.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Material | TPE-SEBS | |
| Length | 222 mm | |
| Width | 92 mm | |
| Height | 29.5 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |