1404497 | Phoenix Contact
Data front plate, PBT, (W x H x D) 50.7 x 87.5 x 60 mm, 1404497
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.2787 € *
Available in 5 Days: 37 pcs. - if ordered today
Data front plate, 1404497, Phoenix Contact
Front plate with contact inserts, Plastic with shroud, 1xRJ45, 8-position, Metal, CAT5e (socket/socket), 1xUSB (socket/socket) type A, 1x9-position D-SUB (socket/socket).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data front plate | |
| Material | PBT | |
| Width | 50.7 mm | |
| Height | 87.5 mm | |
| Depth | 60 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |