1135275 | Phoenix Contact
Front plate, rectangular, PC, (W x H x D) 196 x 34 x 62 mm, black, 1135275
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9023 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.90 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9023 €
5 pcs.
34.8194 €
10 pcs.
32.7250 €
*incl. VAT plus shipping costs
Subject to prior sale
Front plate, 1135275, Phoenix Contact
Faceplate of the ECS Family, prepared for cable gland M25 (2x), snap-in locking. IP66/67/69 degree of protection in conjunction with associated housing. Color: Black (9005), Width: 196 mm, Height: 34 mm, Depth: 62 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Design | rectangular | |
| Material | PC | |
| Width | 196 mm | |
| Height | 34 mm | |
| Depth | 62 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |