1071147 | Phoenix Contact
Dummy plug, ABS/PC, (W x H x D) 16.3 x 19.65 x 13.67 mm, black, 1071147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available in 5 Days: 85 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Filler plug, 1071147, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (tall design), Width: 16.3 mm, Height: 19.65 mm, Depth: 13.67 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Material | ABS/PC | |
| Width | 16.3 mm | |
| Height | 19.65 mm | |
| Depth | 13.67 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |