1071042 | Phoenix Contact
Housing lower part, ABS/PC, (W x H x D) 52.6 x 75 x 87.3 mm, black, for enclosure, 1071042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available in 5 Days: 330 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2237 €
50 pcs.
5.6644 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base housing, 1071042, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 52.6 mm, Height: 75 mm, Depth: 87.3 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | ABS/PC | |
| Width | 52.6 mm | |
| Height | 75 mm | |
| Depth | 87.3 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |