1050382 | Phoenix Contact
Front plate, PC, (W x H x D) 163 x 30 x 62 mm, gray, 1050382
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6235 € *
Available in 5 Days: 336 pcs. - if ordered today
Front plate, 1050382, Phoenix Contact
Screw locking blank faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042), Width: 163 mm, Height: 30 mm, Depth: 62 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Proven PCB connection technology
- Integrated tamper protection
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | PC | |
| Width | 163 mm | |
| Height | 30 mm | |
| Depth | 62 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |