1029835 | Phoenix Contact
Upper part of housing, ABS/PC, (W x H x D) 45.1 x 75.26 x 36.95 mm, light gray, for enclosure, 1029835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Available in 5 Days: 175 pcs. - if ordered today
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8556 €
50 pcs.
3.5105 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Upper part of housing, 1029835, Phoenix Contact
DIN rail housing, Upper housing part, Tall design, Connection opening on one side, Width: 45.1 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | ABS/PC | |
| Width | 45.1 mm | |
| Height | 75.26 mm | |
| Depth | 36.95 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |