1019570 | Phoenix Contact
Upper part of housing, PA, (W x H x D) 25 x 78.5 x 14.35 mm, transparent/light gray, for enclosure, 1019570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 5 Weeks
Upper part of housing, 1019570, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 45.1 mm, Height: 75 mm, Depth: 87.3 mm, Color: black (9005).
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | PA | |
| Width | 25 mm | |
| Height | 78.5 mm | |
| Depth | 14.35 mm | |
| Colour | transparent/light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |