3270403 | Phoenix Contact
Support rail holder, for DIN rail TS35, 3270403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Available in 5 Days: 257 pcs. - if ordered today
Adapter, 3270403, Phoenix Contact
Adapter for mounting on a DIN rail, Length: 64 mm, Width: 22 mm, Color: gray
Features
- Easy marking options
- Accessories for snapping on to PTMC
- Enables assembly on DIN rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support rail holder | |
| Suitable for | DIN rail TS35 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |