2203841 | Phoenix Contact
Mounting foot, for UCS 125-87-H, 2203841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7441 € *
Available in 5 Days: 189 pcs. - if ordered today
Rail adapter, 2203841, Phoenix Contact
DIN rail adapter for mounting one UCS 125-87-H housing or UCS 145-125-H housing onto an NS 35 DIN rail, will be set into the housing instead of a UCS SW 125 side wall, Material: polycarbonate, Color: light gray, similar to RAL 7035
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting foot | |
| Suitable for | UCS 125-87-H |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |