2203839 | Phoenix Contact
Mounting foot, for UCS 145-125-F, 2203839
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7441 € *
Available in 5 Days: 247 pcs. - if ordered today
Rail adapter, 2203839, Phoenix Contact
DIN rail adapter for mounting one UCS 145-125-F housing or UCS 195-145-F housing onto an NS 35 DIN rail, will be set into the housing instead of a UCS SW 145 side wall, Material: polycarbonate, Color: light gray, similar to RAL 7035
Features
- Practical customization options
- Tool-free snap-in principle enables easy mounting on the device panel
- Flexible mounting options for the control cabinet and use in the field
- Can be adapted to suit the application, thanks to identical receptacles in the housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting foot | |
| Suitable for | UCS 145-125-F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |