1201604 | Phoenix Contact
Angled bracket, with angle of inclination 30°, H 35.4 mm, for DIN rail, 1201604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 680 pcs. - if ordered today
Angled bracket BG/SA
Angled bracket with screw M6, stop to mounting rail, fixing of the mounting rails in an angle of inclination of 30°, with screw M6, Height: 35,4 mm
The technical characteristics of 1201604 from Phoenix Contact at a glance
- Article description : BG/SA
- Mounting rail adapter design : Hanger
- Mounting type : screws
- Material : Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled bracket | |
| Version | with angle of inclination 30°, H 35.4 mm | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |