1689734 | Phoenix Contact
Mounting frame for D-Sub housing size 3 (DB), 25 pole, 1689734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6496 € *
Available in 5 Days: 235 pcs. - if ordered today
Total Price:
42.65 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6496 €
10 pcs.
40.1030 €
25 pcs.
37.2946 €
50 pcs.
34.3077 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, VS-25-A-GC-BU/BU, Phoenix Contact
D-SUB panel mounting frame, shell size 3, with 25 signal contacts, socket, gender changer, shielded, IP67 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Suitable for | D-Sub housing size 3 (DB), 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |