1689718 | Phoenix Contact
Mounting frame for D-Sub housing size 2 (DA), 15 pole, 1689718
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8055 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
39.81 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8055 €
10 pcs.
37.4136 €
25 pcs.
34.7837 €
50 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, VS-15-A-GC-BU/BU, Phoenix Contact
D-SUB panel mounting frame, shell size 2, with 15 signal contacts, socket, gender changer, shielded, IP67 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Suitable for | D-Sub housing size 2 (DA), 15 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |