1689695 | Phoenix Contact
Mounting frame for D-Sub housing size 1 (DE), 9 pole, 1689695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1752 € *
Available in 5 Days: 130 pcs. - if ordered today
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
10 pcs.
35.5096 €
25 pcs.
32.6774 €
50 pcs.
29.7262 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, VS-09-A-GC-BU/BU, Phoenix Contact
D-SUB contact insert, shell size 1, with nine signal contacts, type of contact socket, gender changer, fixing with 4-40 UNC thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Suitable for | D-Sub housing size 1 (DE), 9 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |