1688272 | Phoenix Contact
Socket insert for D-Sub, 1688272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Available in 10 days: 71 pcs. - if ordered today
Socket Insert, VS-BU-LK-3,6/22,8/4,6, Phoenix Contact
D-SUB panel mounting frame, shell size 2, with 15 signal contacts, socket, gender changer, shielded, IP67 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket insert | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |