1688104 | Phoenix Contact
Cap nut for D-Sub grommet housing, 1688104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4391 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap nut, VS-PG11 (5-10), Phoenix Contact
D-SUB cap nut with line seal, for conductor diameter of 5 mm … 10 mm, for sleeve housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Suitable for | D-Sub grommet housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |