1658079 | Phoenix Contact
Mounting frame for D-Sub housing size 1 (DE), 9 pole, 1658079
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8659 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.2352 €
50 pcs.
6.5807 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, VS-09-A BK, Phoenix Contact
D-SUB panel mounting frame, for DeviceNet, shell size 3, header, screw connection, unshielded, connection direction straight, IP67 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Suitable for | D-Sub housing size 1 (DE), 9 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |