1654840 | Phoenix Contact

Mounting frame for D-Sub housing size 1 (DE), 9 pole, 1654840

Order No.: 62P5171
EAN: 4046356028820
MPN:
1654840
VS-09-A-GC-BLANK
Series: VS-..
1654840 Phoenix Contact Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
10 pcs.
16.6005 €
50 pcs.
15.1130 €
100 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting frame, VS-09-A-GC-BLANK, Phoenix Contact

D-SUB panel mounting frame, shell size 1, IP67 degree of protection.

Technical specifications
Filter Property Value
Product type mounting frame
Suitable for D-Sub housing size 1 (DE), 9 pole
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No