PFA 30.000 EMV | Pfannenberg
Filter mat for filter fan PF 32000, PFA 30.000 EMV
Order No.: 82B936
EAN: 4099889486797
MPN:
PFA 30.000 EMV
18611600031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: On Request
Filter fan, FILTERMATTE FÜR PF 32000, PFANNENBER
The exhaust filter features an installation size of 3, accommodates an air flow rate of up to 110 m³/h, and is equipped with protection systems rated IP 54 and IP 55, conforming to NEMA type 12 standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter mat | |
| Suitable for | filter fan PF 32000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56039480 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |